
LTL-2720Y | |
|---|---|
DigiKey Part Number | LTL-2720Y-ND |
Manufacturer | |
Manufacturer Product Number | LTL-2720Y |
Description | LED CBI 8.89X3.81MM QUAD YL VERT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 Wide, DIP Yellow (x 4) Diffused 2.1V 80mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LTL-2720Y Models |
Category | Millicandela Rating 4.2mcd |
Manufacturer Lite-On Inc. | Lens Type Diffused |
Packaging Tube | Lens Style Rectangle with Flat Top |
Part Status Obsolete | Lens Size 8.89mm x 3.81mm |
Color Yellow (x 4) | Voltage Rating 2.1V |
Wavelength - Peak 585nm | Mounting Type Through Hole |
Configuration Bar - 4 Wide, DIP | Base Product Number |
Current 80mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KB2720YW | Kingbright | 2.268 | 754-2195-ND | 2,53000 € | Similar |


