
LTL-2223A | |
|---|---|
DigiKey Part Number | LTL-2223A-ND |
Manufacturer | |
Manufacturer Product Number | LTL-2223A |
Description | LED RED DIFFUSED T/H |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2V Radial |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 200° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Red | Wavelength - Peak 635nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Height (Max) 6.75mm |
Lens Style Round with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP483EDT | Kingbright | 0 | WP483EDT-ND | 0,08540 € | Similar |

