
LTL-2211AT | |
|---|---|
DigiKey Part Number | LTL-2211AT-ND |
Manufacturer | |
Manufacturer Product Number | LTL-2211AT |
Description | LED RED DIFFUSED 3MM T/H |
Customer Reference | |
Detailed Description | Red 657nm LED Indication - Discrete 2.1V Radial |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 180° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 697nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 7.20mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 3.00mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL-4291 | LITEON | 0 | 160-1967-ND | 0,18000 € | Direct |


