
LTL-1BEHJ-012 | |
|---|---|
DigiKey Part Number | 160-LTL-1BEHJ-012TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTL-1BEHJ-012 |
Description | LED GRN/RED-ORANGE DIFF 3MM T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Red-Orange 569nm Green, 621nm Red-Orange LED Indication - Discrete 2.35V Green, 2.3V Red-Orange Radial |
Category | Voltage - Forward (Vf) (Typ) 2.35V Green, 2.3V Red-Orange |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 75° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color White | Wavelength - Peak 565nm Green, 630nm Red-Orange |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 7.00mm |
Lens Size 3mm, T-1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,13376 € | 1.203,84 € |
| Unit Price without VAT: | 0,13376 € |
|---|---|
| Unit Price with VAT: | 0,15917 € |

