
LTL-16KY | |
|---|---|
DigiKey Part Number | 160-1079-ND |
Manufacturer | |
Manufacturer Product Number | LTL-16KY |
Description | LED YELLOW DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 3mm, T-1 |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Color | Supplier Device Package |
Configuration Standard | Height (Max) 5.20mm |
Lens Color Yellow | Base Product Number |
Lens Transparency Diffused |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP132XYD | Kingbright | 2.284 | 754-1212-ND | 0,22000 € | Similar |


