
LTL-16KPE | |
|---|---|
DigiKey Part Number | LTL-16KPE-ND |
Manufacturer | |
Manufacturer Product Number | LTL-16KPE |
Description | LED RED CLEAR T/H |
Customer Reference | |
Detailed Description | Red 657nm LED Indication - Discrete 2.1V Radial |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 45° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Red | Wavelength - Peak 697nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Height (Max) 5.20mm |
Lens Style Round with Domed Top | Base Product Number |

