Similar
Similar
Similar
Similar

LTL-16KE | |
|---|---|
DigiKey Part Number | 160-1078-ND |
Manufacturer | |
Manufacturer Product Number | LTL-16KE |
Description | LED RED DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 3mm, T-1 |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Color | Supplier Device Package |
Configuration Standard | Height (Max) 5.20mm |
Lens Color Red | Base Product Number |
Lens Transparency Diffused |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL-1CHE | LITEON | 5.173 | 160-1708-ND | 0,17000 € | Similar |
| 1254-10SDRD/S530-A3 | Everlight Electronics Co Ltd | 0 | 1254-10SDRD/S530-A3-ND | 0,08709 € | Similar |
| 204-10SDRD/S530-A3 | Everlight Electronics Co Ltd | 0 | 204-10SDRD/S530-A3-ND | 0,06513 € | Similar |
| SSI-LXR1612ID | Lumex Opto/Components Inc. | 1.828 | 67-1147-ND | 2,65000 € | Similar |
| SSI-LXR4815ID-150 | Lumex Opto/Components Inc. | 2.951 | SSI-LXR4815ID-150-ND | 2,96000 € | Similar |






