
LTL-14CHJHBP | |
|---|---|
DigiKey Part Number | LTL-14CHJHBP-ND |
Manufacturer | |
Manufacturer Product Number | LTL-14CHJHBP |
Description | LED CBI 3MM GRN/RED DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.1V Green, 2V Red 30mA Green, 30mA Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Color | Green, Red | |
Wavelength - Peak | 565nm, 630nm | |
Configuration | Single | |
Current | 30mA Green, 30mA Red | |
Millicandela Rating | 4.8mcd Green, 4.8mcd Red | |
Viewing Angle | 200° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |

