
LTL-10CGJ | |
|---|---|
DigiKey Part Number | LTL-10CGJ-ND |
Manufacturer | |
Manufacturer Product Number | LTL-10CGJ |
Description | LED GREEN DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 72° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Bidirectional | Wavelength - Peak 565nm |
Lens Color White | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 5.25mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |

