
LTL-10253WH91 | |
|---|---|
DigiKey Part Number | 160-LTL-10253WH91-ND |
Manufacturer | |
Manufacturer Product Number | LTL-10253WH91 |
Description | HOLDER LED 4.8MM YELLOW RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Yellow 2.1V 20mA Round with Domed Top 4.80mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 12.6mcd |
Manufacturer Lite-On Inc. | Viewing Angle 60° |
Packaging Bag | Lens Type Diffused, Yellow |
Part Status Active | Lens Style Round with Domed Top |
Color Yellow | Lens Size 4.80mm Dia |
Wavelength - Peak 585nm | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08668 € | 866,80 € |
| Unit Price without VAT: | 0,08668 € |
|---|---|
| Unit Price with VAT: | 0,10315 € |

