Image for LTL-10233WH91 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-10233WH91

DigiKey Part Number
160-LTL-10233WH91-ND
Manufacturer
Manufacturer Product Number
LTL-10233WH91
Description
HOLDER LED 4.8MM GREEN RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Green 2.1V 20mA Round with Domed Top 4.80mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
40mcd
Manufacturer
Lite-On Inc.
Viewing Angle
60°
Packaging
Bag
Lens Type
Diffused, Green
Part Status
Active
Lens Style
Round with Domed Top
Color
Green
Lens Size
4.80mm Dia
Wavelength - Peak
565nm
Voltage Rating
2.1V
Configuration
Single
Mounting Type
Through Hole, Right Angle
Current
20mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10.0000,08630 €863,00 €
Unit Price without VAT:0,08630 €
Unit Price with VAT:0,10270 €