
LTL-10233W | |
|---|---|
DigiKey Part Number | 160-1089-ND |
Manufacturer | |
Manufacturer Product Number | LTL-10233W |
Description | LED GREEN DIFFUSED T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 4.75mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 7.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07880 € | 7,88 € |
| 500 | 0,06284 € | 31,42 € |
| 1.000 | 0,05753 € | 57,53 € |
| 2.000 | 0,05301 € | 106,02 € |
| 5.000 | 0,04803 € | 240,15 € |
| 10.000 | 0,04491 € | 449,10 € |
| 25.000 | 0,04150 € | 1.037,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |



