Image for LTL-10233W-002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-10233W-002

DigiKey Part Number
160-LTL-10233W-002TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTL-10233W-002
Description
LED GREEN DIFFUSED RADIAL T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
4.75mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
4.75mm Dia
Height (Max)
8.45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07703 €770,30 €
Unit Price without VAT:0,07703 €
Unit Price with VAT:0,09167 €