Parametric Equivalent

LTL-10223WH91 | |
|---|---|
DigiKey Part Number | 160-LTL-10223WH91-ND |
Manufacturer | |
Manufacturer Product Number | LTL-10223WH91 |
Description | HOLDER LED 4.8MM RED RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Red 2V 20mA Round with Domed Top 4.80mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 60mcd |
Manufacturer Lite-On Inc. | Viewing Angle 60° |
Packaging Bag | Lens Type Diffused, Red |
Part Status Active | Lens Style Round with Domed Top |
Color Red | Lens Size 4.80mm Dia |
Wavelength - Peak 635nm | Voltage Rating 2V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL-10223W-002 | LITEON | 0 | 160-LTL-10223W-002TR-ND | 0,06338 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08630 € | 863,00 € |
| Unit Price without VAT: | 0,08630 € |
|---|---|
| Unit Price with VAT: | 0,10270 € |

