
LTH-306-08 | |
|---|---|
DigiKey Part Number | LTH-306-08-ND |
Manufacturer | |
Manufacturer Product Number | LTH-306-08 |
Description | SENSOR OPT SLOT MODULE |
Customer Reference | |
Detailed Description | Optical Sensor Module, PC Pins, Actuated Sensor |
Datasheet | Datasheet |
Category | Voltage - Collector Emitter Breakdown (Max) 30 V |
Manufacturer Lite-On Inc. | Operating Temperature -25°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Module, PC Pins, Actuated Sensor |
Current - DC Forward (If) (Max) 1 A | Type Unamplified |
Current - Collector (Ic) (Max) 20 mA |

