
LTH-306-06W1 | |
|---|---|
DigiKey Part Number | LTH-306-06W1-ND |
Manufacturer | |
Manufacturer Product Number | LTH-306-06W1 |
Description | SENSOR OPT SLOT MODULE |
Customer Reference | |
Detailed Description | Optical Sensor Module, Connector, Actuated Sensor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | - | |
Sensing Method | - | |
Output Configuration | - | |
Response Time | - | |
Operating Temperature | - | |
Mounting Type | Snap-In | |
Package / Case | Module, Connector, Actuated Sensor | |
Type | - |

