
LTG-0122M | |
|---|---|
DigiKey Part Number | LTG-0122M-ND |
Manufacturer | |
Manufacturer Product Number | LTG-0122M |
Description | DISP 7SEG 0.24" 6DIG GRN/R 15SIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green, Orange-Red 7-Segment 6 Character Common Anode 2V 10mA 0.610" H x 2.028" W x 0.315" D (15.50mm x 51.50mm x 8.00mm) 15-SIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Characters | 6 | |
Size / Dimension | 0.610" H x 2.028" W x 0.315" D (15.50mm x 51.50mm x 8.00mm) | |
Digit/Alpha Size | 0.24" (6.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green, Orange-Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 1.6mcd | |
Wavelength - Peak | 565nm, 630nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 15-SIP | |
Base Product Number |

