
LTE-R38381S-S-U | |
|---|---|
DigiKey Part Number | 160-2202-2-ND - Tape & Reel (TR) 160-2202-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTE-R38381S-S-U |
Description | EMITTER IR 940NM 1A SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 3V 1A 320mW/sr @ 1A 90° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3V |
Manufacturer Lite-On Inc. | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1A | Package / Case 3-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 320mW/sr @ 1A | Base Product Number |
Wavelength 940nm |

