
LTE-R38381-STR-U | |
|---|---|
DigiKey Part Number | 160-LTE-R38381-STR-UCT-ND - Cut Tape (CT) 160-LTE-R38381-STR-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTE-R38381-STR-U |
Description | EMITTER IR 940NM 1A SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.8V 1A 90° 3-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Manufacturer Lite-On Inc. | Viewing Angle 90° |
Packaging Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1A | Package / Case 3-SMD, No Lead Exposed Pad |
Wavelength 940nm | Base Product Number |

