Image for LTE-L201E-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTE-L201E-01

DigiKey Part Number
160-LTE-L201E-01-ND
Manufacturer
Manufacturer Product Number
LTE-L201E-01
Description
PULSED LASER DIODE IN A TO56 PAC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Laser Diode 905nm 135W 40A TO-56-3 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tray
Part Status
Active
Wavelength
905nm
Voltage - Input
-
Current Rating (Amps)
40A
Power (Watts)
135W
Package / Case
TO-56-3 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
132,25000 €32,25 €
1026,25500 €262,55 €
10022,79590 €2.279,59 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,25000 €
Unit Price with VAT:38,37750 €