Infrared (IR) Emitter 850nm 1.4V 60mA 10mW/sr @ 20mA 20° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTE-C9506B

DigiKey Part Number
160-LTE-C9506BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTE-C9506B
Description
IR EMITTER DETECTOR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.4V 60mA 10mW/sr @ 20mA 20° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
60mA
Radiant Intensity (Ie) Min @ If
10mW/sr @ 20mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.4V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,07348 €440,88 €
Unit Price without VAT:0,07348 €
Unit Price with VAT:0,08744 €