
LTE-C1901-ZF | |
---|---|
DigiKey Part Number | LTE-C1901-ZF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTE-C1901-ZF |
Description | IRED, 940, SMD, IR, CLEAR |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 0.47mW/sr @ 20mA 150° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.47mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |