Image for LTE-7477LM1-TA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTE-7477LM1-TA

DigiKey Part Number
LTE-7477LM1-TA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTE-7477LM1-TA
Description
EMITTER IR 880NM 100MA RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.75V 100mA 35mW/sr @ 50mA 16° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
35mW/sr @ 50mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.75V
Viewing Angle
16°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,23820 €1.191,00 €
Unit Price without VAT:0,23820 €
Unit Price with VAT:0,28346 €