Image for LTE-5238A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTE-5238A

DigiKey Part Number
LTE-5238A-ND
Manufacturer
Manufacturer Product Number
LTE-5238A
Description
EMITTER IR 880NM 100MA RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.3V 100mA 4.81mW/sr @ 20mA 40° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
4.81mW/sr @ 20mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
40°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.975
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,50500 €5,05 €
1000,36960 €36,96 €
5000,30918 €154,59 €
1.0000,28934 €289,34 €
2.0000,27250 €545,00 €
5.0000,25409 €1.270,45 €
10.0000,24262 €2.426,20 €
25.0000,23011 €5.752,75 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €