
LTE-4208C | |
|---|---|
DigiKey Part Number | 160-LTE-4208C-ND |
Manufacturer | |
Manufacturer Product Number | LTE-4208C |
Description | EMITTER IR 940NM 50MA RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 3.31mW/sr @ 20mA 20° Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 3.31mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,18110 € | 18,11 € |
| 500 | 0,14820 € | 74,10 € |
| 1.000 | 0,13736 € | 137,36 € |
| 2.000 | 0,12815 € | 256,30 € |
| 5.000 | 0,11805 € | 590,25 € |
| 10.000 | 0,11174 € | 1.117,40 € |
| 25.000 | 0,10486 € | 2.621,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


