
LTE-3271BL | |
|---|---|
DigiKey Part Number | 160-1932-ND |
Manufacturer | |
Manufacturer Product Number | LTE-3271BL |
Description | EMITTER IR 940NM 100MA RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.25V 100mA 30mW/sr @ 100mA 50° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.25V |
Manufacturer Lite-On Inc. | Viewing Angle 50° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 30mW/sr @ 100mA | Base Product Number |
Wavelength 940nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QED223 | onsemi | 43.254 | QED223-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38200 € | 3,82 € |
| 100 | 0,27660 € | 27,66 € |
| 500 | 0,22926 € | 114,63 € |
| 1.000 | 0,21371 € | 213,71 € |
| 2.000 | 0,20050 € | 401,00 € |
| 5.000 | 0,18605 € | 930,25 € |
| 10.000 | 0,17704 € | 1.770,40 € |
| 25.000 | 0,16721 € | 4.180,25 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


