Image for LTE-309 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTE-309

DigiKey Part Number
LTE-309-ND
Manufacturer
Manufacturer Product Number
LTE-309
Description
EMITTER IR 940NM 50MA RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 50mA 0.2mW/sr @ 20mA 40° Radial
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
0.2mW/sr @ 20mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
40°
Orientation
Side View
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole, Right Angle
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.179
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,26300 €2,63 €
1000,18760 €18,76 €
5000,15356 €76,78 €
1.0000,14234 €142,34 €
2.0000,13279 €265,58 €
5.0000,12233 €611,65 €
10.0000,11579 €1.157,90 €
25.0000,10866 €2.716,50 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €