
LTD-6630E | |
|---|---|
DigiKey Part Number | LTD-6630E-ND |
Manufacturer | |
Manufacturer Product Number | LTD-6630E |
Description | DISP 7SEG 0.56" 1.5DIG ORG 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 1.5 Character Common Anode 2V 20mA 0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Orange-Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 2.4mcd |
Number of Characters 1.5 | Wavelength - Peak 630nm |
Size / Dimension 0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 18-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |

