
LTD-5621AG | |
|---|---|
DigiKey Part Number | LTD-5621AG-ND |
Manufacturer | |
Manufacturer Product Number | LTD-5621AG |
Description | DISPLAY 7SEG 0.56" DBL GRN 18DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.1V 20mA 0.673" H x 0.984" W x 0.315" D (17.10mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2.4mcd |
Number of Characters 2 | Wavelength - Peak 565nm |
Size / Dimension 0.673" H x 0.984" W x 0.315" D (17.10mm x 25.00mm x 8.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 18-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 20 | 1,06150 € | 21,23 € |
| 100 | 0,88250 € | 88,25 € |
| 500 | 0,75924 € | 379,62 € |
| 1.000 | 0,71903 € | 719,03 € |
| 2.000 | 0,68495 € | 1.369,90 € |
| 5.000 | 0,64779 € | 3.238,95 € |
| 10.000 | 0,62465 € | 6.246,50 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

