
LTD-535G | |
|---|---|
DigiKey Part Number | LTD-535G-ND |
Manufacturer | |
Manufacturer Product Number | LTD-535G |
Description | DISPLAY 7SEG 0.5" DBL GRN 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 2.1V 20mA 0.752" H x 0.984" W x 0.374" D (19.10mm x 25.00mm x 9.50mm) 18-DIP (0.600", 15.24mm) |
Category | Color Green |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 2mcd |
Number of Characters 2 | Wavelength - Peak 565nm |
Size / Dimension 0.752" H x 0.984" W x 0.374" D (19.10mm x 25.00mm x 9.50mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.50" (12.70mm) | Package / Case 18-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |

