
LTD-4708Y | |
|---|---|
DigiKey Part Number | LTD-4708Y-ND |
Manufacturer | |
Manufacturer Product Number | LTD-4708Y |
Description | DISPLAY 7SEG 0.39" DBL YLW 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 2 Character Common Cathode 2.1V 20mA 0.504" H x 0.782" W x 0.276" D (12.80mm x 19.86mm x 7.00mm) 10-DIP (0.400", 10.16mm) |
Category | Color Yellow |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 2.2mcd |
Number of Characters 2 | Wavelength - Peak 585nm |
Size / Dimension 0.504" H x 0.782" W x 0.276" D (12.80mm x 19.86mm x 7.00mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 10-DIP (0.400", 10.16mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSM-443F | Broadcom Limited | 0 | HDSM-443F-ND | 2,88535 € | Similar |

