
LTD-4708B | |
---|---|
DigiKey Part Number | 160-1522-5-ND |
Manufacturer | |
Manufacturer Product Number | LTD-4708B |
Description | DISPLAY 7SEG 0.39" DBL BLU 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 2 Character Common Cathode 3.8V 20mA 0.504" H x 0.782" W x 0.276" D (12.80mm x 19.86mm x 7.00mm) 10-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.504" H x 0.782" W x 0.276" D (12.80mm x 19.86mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Current - Test | 20mA | |
Millicandela Rating | 3.6mcd | |
Wavelength - Peak | 428nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 10-DIP (0.400", 10.16mm) | |
Base Product Number |