
LTD-2701P | |
|---|---|
DigiKey Part Number | LTD-2701P-ND |
Manufacturer | |
Manufacturer Product Number | LTD-2701P |
Description | DISPLAY 7SEG 0.28" DBL RED 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2.1V 20mA 0.394" H x 0.591" W x 0.240" D (10.00mm x 15.02mm x 6.10mm) 10-DIP (0.300", 7.62mm) |
Category | Color Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 0.75mcd |
Number of Characters 2 | Wavelength - Peak 697nm |
Size / Dimension 0.394" H x 0.591" W x 0.240" D (10.00mm x 15.02mm x 6.10mm) | Power Dissipation (Max) 40mW |
Digit/Alpha Size 0.28" (7.00mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.221 | 0,73113 € | 892,71 € |
| Unit Price without VAT: | 0,73113 € |
|---|---|
| Unit Price with VAT: | 0,87004 € |

