
LTD-2701JD | |
|---|---|
DigiKey Part Number | 160-2208-ND |
Manufacturer | |
Manufacturer Product Number | LTD-2701JD |
Description | DISPLAY 7SEG 0.28" DBL RED 10DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2.1V 20mA 0.394" H x 0.591" W x 0.240" D (10.00mm x 15.02mm x 6.10mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 0.6mcd |
Number of Characters 2 | Wavelength - Peak 650nm |
Size / Dimension 0.394" H x 0.591" W x 0.240" D (10.00mm x 15.02mm x 6.10mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.28" (7.00mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 33 | 0,91152 € | 30,08 € |
| 132 | 0,78083 € | 103,07 € |
| 528 | 0,68627 € | 362,35 € |
| 1.023 | 0,65101 € | 665,98 € |
| 2.013 | 0,62024 € | 1.248,54 € |
| 5.016 | 0,58592 € | 2.938,97 € |
| 10.032 | 0,56446 € | 5.662,66 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |








