
LTD-2701G | |
|---|---|
DigiKey Part Number | LTD-2701G-ND |
Manufacturer | |
Manufacturer Product Number | LTD-2701G |
Description | DISPLAY 7SEG 0.28" DBL GRN 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 2.1V 20mA 0.394" H x 0.591" W x 0.240" D (10.00mm x 15.02mm x 6.10mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTD-2701G Models |
Category | Color Green |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2mcd |
Number of Characters 2 | Wavelength - Peak 565nm |
Size / Dimension 0.394" H x 0.591" W x 0.240" D (10.00mm x 15.02mm x 6.10mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.28" (7.00mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 33 | 1,06727 € | 35,22 € |
| 132 | 0,91811 € | 121,19 € |
| 528 | 0,81030 € | 427,84 € |
| 1.023 | 0,77009 € | 787,80 € |
| 2.013 | 0,73503 € | 1.479,62 € |
| 5.016 | 0,69593 € | 3.490,78 € |
| 10.032 | 0,67150 € | 6.736,49 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

