
LTD-2701B | |
|---|---|
DigiKey Part Number | 160-1520-5-ND |
Manufacturer | |
Manufacturer Product Number | LTD-2701B |
Description | DISPLAY 7SEG 0.28" DBL BLU 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 2 Character Common Cathode 3.8V 20mA 0.394" H x 0.591" W x 0.240" D (10.00mm x 15.02mm x 6.10mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 3.8V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 3mcd |
Number of Characters 2 | Wavelength - Peak 428nm |
Size / Dimension 0.394" H x 0.591" W x 0.240" D (10.00mm x 15.02mm x 6.10mm) | Power Dissipation (Max) 65mW |
Digit/Alpha Size 0.28" (7.00mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSM-293B | Broadcom Limited | 0 | HDSM-293B-ND | 4,88280 € | Similar |


