
LTC-5837G | |
|---|---|
DigiKey Part Number | LTC-5837G-ND |
Manufacturer | |
Manufacturer Product Number | LTC-5837G |
Description | DISP 7SEG 0.52" QUAD GRN 40DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 4 Character Common Anode 2.1V 20mA 0.689" H x 1.990" W x 0.276" D (17.50mm x 50.55mm x 7.00mm) 40-DIP (0.600", 15.24mm) |
Category | Color Green |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 2.2mcd |
Number of Characters 4 | Wavelength - Peak 565nm |
Size / Dimension 0.689" H x 1.990" W x 0.276" D (17.50mm x 50.55mm x 7.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.52" (13.21mm) | Package / Case 40-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |

