
LTC-5753E-01 | |
|---|---|
DigiKey Part Number | LTC-5753E-01-ND |
Manufacturer | |
Manufacturer Product Number | LTC-5753E-01 |
Description | DISP 7SEG 0.56" QUAD OR-RD 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 4 Character Common Cathode 2V 20mA 0.748" H x 1.984" W x 0.315" D (19.00mm x 50.40mm x 8.00mm) 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Characters | 4 | |
Size / Dimension | 0.748" H x 1.984" W x 0.315" D (19.00mm x 50.40mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Orange-Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 2.4mcd | |
Wavelength - Peak | 630nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 12-DIP (0.600", 15.24mm) | |
Base Product Number |

