
LTC-5650G | |
---|---|
DigiKey Part Number | LTC-5650G-ND |
Manufacturer | |
Manufacturer Product Number | LTC-5650G |
Description | LED 7-SEG 4DIGIT GRN 0.56" CA |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Character |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | - | |
Size / Dimension | - | |
Digit/Alpha Size | - | |
Display Type | - | |
Common Pin | - | |
Color | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Power Dissipation (Max) | - | |
Package / Case | - | |
Base Product Number |