
LTC-5623G | |
|---|---|
DigiKey Part Number | 160-2243-ND |
Manufacturer | |
Manufacturer Product Number | LTC-5623G |
Description | DISP 7SEG 0.56" QUAD GRN 12DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 4 Character Common Anode 2.1V 20mA 0.748" H x 1.980" W x 0.315" D (19.00mm x 50.30mm x 8.00mm) 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.748" H x 1.980" W x 0.315" D (19.00mm x 50.30mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2.4mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 12-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,26700 € | 22,67 € |
| 100 | 1,77880 € | 177,88 € |
| 500 | 1,56446 € | 782,23 € |
| 1.000 | 1,49469 € | 1.494,69 € |
| 2.000 | 1,43565 € | 2.871,30 € |
| 5.000 | 1,37135 € | 6.856,75 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |



