
LTC-561Y | |
|---|---|
DigiKey Part Number | LTC-561Y-ND |
Manufacturer | |
Manufacturer Product Number | LTC-561Y |
Description | DISPLAY 7SEG 0.56" TRP YLW 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 3 Character Common Anode 2.1V 20mA 0.750" H x 1.484" W x 0.315" D (19.05mm x 37.70mm x 8.00mm) 12-DIP (0.600", 15.24mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Characters | 3 | |
Size / Dimension | 0.750" H x 1.484" W x 0.315" D (19.05mm x 37.70mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2.4mcd | |
Wavelength - Peak | 585nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 12-DIP (0.600", 15.24mm) | |
Base Product Number |

