
LTC-5336E | |
|---|---|
DigiKey Part Number | LTC-5336E-ND |
Manufacturer | |
Manufacturer Product Number | LTC-5336E |
Description | DISP 7SEG 0.52" TRP OR-RED 30DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 3 Character Common Cathode 2V 20mA 0.689" H x 1.490" W x 0.276" D (17.50mm x 37.85mm x 7.00mm) 30-DIP (0.600", 15.24mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Characters | 3 | |
Size / Dimension | 0.689" H x 1.490" W x 0.276" D (17.50mm x 37.85mm x 7.00mm) | |
Digit/Alpha Size | 0.52" (13.21mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Orange-Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 2.2mcd | |
Wavelength - Peak | 630nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 30-DIP (0.600", 15.24mm) | |
Base Product Number |

