
LTC-4727JR | |
|---|---|
DigiKey Part Number | 160-1551-5-ND |
Manufacturer | |
Manufacturer Product Number | LTC-4727JR |
Description | DISP 7SEG 0.39" QUAD RED 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment Clock 4 Character Common Cathode 2V 20mA 0.504" H x 1.582" W x 0.276" D (12.80mm x 40.18mm x 7.00mm) 16-DIP (0.400", 10.16mm), 14 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.504" H x 1.582" W x 0.276" D (12.80mm x 40.18mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment Clock | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 0.98mcd | |
Wavelength - Peak | 639nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 16-DIP (0.400", 10.16mm), 14 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 12 | 2,48583 € | 29,83 € |
| 108 | 1,99037 € | 214,96 € |
| 504 | 1,76790 € | 891,02 € |
| 1.008 | 1,69164 € | 1.705,17 € |
| 2.004 | 1,62760 € | 3.261,71 € |
| 5.004 | 1,55730 € | 7.792,73 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |










