
LTC-4727E | |
|---|---|
DigiKey Part Number | LTC-4727E-ND |
Manufacturer | |
Manufacturer Product Number | LTC-4727E |
Description | DISP 7SEG 0.39" QUAD OR-RD 16DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment Clock 4 Character Common Cathode 2V 20mA 0.394" H x 1.582" W x 0.276" D (10.00mm x 40.18mm x 7.00mm) 16-DIP (0.400", 10.16mm), 14 Leads |
Datasheet | Datasheet |
Category | Color Orange-Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2.2mcd |
Number of Characters 4 | Wavelength - Peak 630nm |
Size / Dimension 0.394" H x 1.582" W x 0.276" D (10.00mm x 40.18mm x 7.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 16-DIP (0.400", 10.16mm), 14 Leads |
Display Type 7-Segment Clock | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 12 | 1,95083 € | 23,41 € |
| 108 | 1,54361 € | 166,71 € |
| 504 | 1,36012 € | 685,50 € |
| 1.008 | 1,29717 € | 1.307,55 € |
| 2.004 | 1,24430 € | 2.493,58 € |
| 5.004 | 1,18624 € | 5.935,94 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

