Similar

LTC-4627Y | |
|---|---|
DigiKey Part Number | LTC-4627Y-ND |
Manufacturer | |
Manufacturer Product Number | LTC-4627Y |
Description | DISP 7SEG 0.39" QUAD YLW 16DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment Clock 4 Character Common Anode 2.1V 20mA 0.504" H x 1.582" W x 0.276" D (12.80mm x 40.18mm x 7.00mm) 16-DIP (0.400", 10.16mm), 14 Leads |
Category | Color Yellow |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 2.2mcd |
Number of Characters 4 | Wavelength - Peak 585nm |
Size / Dimension 0.504" H x 1.582" W x 0.276" D (12.80mm x 40.18mm x 7.00mm) | Power Dissipation (Max) 60mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 16-DIP (0.400", 10.16mm), 14 Leads |
Display Type 7-Segment Clock | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC-4627JS | LITEON | 30 | 160-1546-5-ND | 3,51000 € | Similar |


