Display Modules - LED Character and Numeric Green 7-Segment 4 Character Common Anode 2.05V 1mA 1.582" H x 0.504" W x 0.276" D (40.18mm x 12.80mm x 7.00mm) 16-DIP (0.400", 10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC-4627JG

DigiKey Part Number
LTC-4627JG-ND
Manufacturer
Manufacturer Product Number
LTC-4627JG
Description
LED 7-SEG .4" 4DGT GREEN CA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 4 Character Common Anode 2.05V 1mA 1.582" H x 0.504" W x 0.276" D (40.18mm x 12.80mm x 7.00mm) 16-DIP (0.400", 10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
LTC-4627JG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
4
Size / Dimension
1.582" H x 0.504" W x 0.276" D (40.18mm x 12.80mm x 7.00mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
1mA
Millicandela Rating
0.464mcd
Wavelength - Peak
571nm
Power Dissipation (Max)
70mw
Package / Case
16-DIP (0.400", 10.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0561,33301 €1.407,66 €
Unit Price without VAT:1,33301 €
Unit Price with VAT:1,58628 €