
LTC-4624P | |
|---|---|
DigiKey Part Number | LTC-4624P-ND |
Manufacturer | |
Manufacturer Product Number | LTC-4624P |
Description | DISPLAY 7SEG 0.39" TRP RED 15DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2.1V 20mA 0.504" H x 1.182" W x 0.276" D (12.80mm x 30.02mm x 7.00mm) 15-DIP (0.400", 10.16mm), 12 Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.504" H x 1.182" W x 0.276" D (12.80mm x 30.02mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 0.8mcd | |
Wavelength - Peak | 697nm | |
Power Dissipation (Max) | 40mW | |
Package / Case | 15-DIP (0.400", 10.16mm), 12 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.003 | 1,18620 € | 1.189,76 € |
| Unit Price without VAT: | 1,18620 € |
|---|---|
| Unit Price with VAT: | 1,41158 € |

