
LTC-4624E | |
|---|---|
DigiKey Part Number | 160-1920-5-ND |
Manufacturer | |
Manufacturer Product Number | LTC-4624E |
Description | DISP 7SEG 0.39" TRP OR-RED 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 3 Character Common Anode 2V 20mA 0.504" H x 1.182" W x 0.276" D (12.80mm x 30.02mm x 7.00mm) 16-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.504" H x 1.182" W x 0.276" D (12.80mm x 30.02mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Orange-Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 2.2mcd | |
Wavelength - Peak | 630nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 16-DIP (0.400", 10.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.992 | 1,18259 € | 3.538,31 € |
| Unit Price without VAT: | 1,18259 € |
|---|---|
| Unit Price with VAT: | 1,40728 € |

