Image for LTC-4624B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC-4624B

DigiKey Part Number
LTC-4624B-ND
Manufacturer
Manufacturer Product Number
LTC-4624B
Description
DISP 7SEG 0.39" TRPL BLUE 15DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Blue 7-Segment 3 Character Common Anode 3.8V 20mA 0.504" H x 1.182" W x 0.276" D (12.80mm x 30.02mm x 7.00mm) 15-DIP (0.400", 10.16mm), 12 Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Characters
3
Size / Dimension
0.504" H x 1.182" W x 0.276" D (12.80mm x 30.02mm x 7.00mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Blue
Voltage - Forward (Vf) (Typ)
3.8V
Current - Test
20mA
Millicandela Rating
3.6mcd
Wavelength - Peak
428nm
Power Dissipation (Max)
65mW
Package / Case
15-DIP (0.400", 10.16mm), 12 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.