
LTC-2723JD | |
|---|---|
DigiKey Part Number | LTC-2723JD-ND |
Manufacturer | |
Manufacturer Product Number | LTC-2723JD |
Description | DISP 7SEG 0.28" QUAD RED 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment Clock 4 Character Common Cathode 2.1V 20mA 0.394" H x 1.191" W x 0.240" D (10.00mm x 30.26mm x 6.10mm) 16-DIP (0.300", 7.62mm), 15 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.394" H x 1.191" W x 0.240" D (10.00mm x 30.26mm x 6.10mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment Clock | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 0.6mcd | |
Wavelength - Peak | 656nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 16-DIP (0.300", 7.62mm), 15 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.424 | 1,84974 € | 2.634,03 € |
| Unit Price without VAT: | 1,84974 € |
|---|---|
| Unit Price with VAT: | 2,20119 € |

